This industrial-grade SRAM IC features a 44-pin SOJ package and a maximum operating temperature of 85 degrees Celsius. It has a maximum access time of 10ns and a supply voltage range of 2.2V to 3.6V. The device has a memory capacity of 262144 words and is designed for parallel access. It is suitable for use in industrial applications where high-speed data transfer is required.
Cypress CY7C1041GE30-10VXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J44 |
| Width | 10.16 |
| Length | 28.575 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 10 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1041GE30-10VXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.