This industrial-grade SRAM IC features 262144 words of memory, a maximum access time of 10ns, and operates over a temperature range of -40 to 85 degrees Celsius. It has a dual terminal position and is packaged in a 44-pin R-PDSO-J44 package. The device is designed for use with a 4.5 to 5.5V supply voltage and has a maximum operating temperature of 85 degrees Celsius. The SRAM IC is a standard type and is accessed in parallel mode.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J44 |
| Width | 10.16 |
| Length | 28.575 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 10 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |