256K x 8 Standard SRAM, offering 10ns maximum access time. This CMOS memory IC operates with a supply voltage range of 2.2V to 3.6V, with a nominal 3V. Designed for industrial temperature grades, it functions between -40°C and 85°C. The component features 44 terminals in a TSOP2-44 package (JEDEC R-PDSO-G44) with dual terminal positioning.
Cypress CY7C1041GN-10ZSXIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.415 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1041GN-10ZSXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.