
4Mb CMOS SRAM, 1M x 4 bit organization, offering 10ns access time. This asynchronous, volatile memory features a parallel interface and a 20-bit address bus. Packaged in a 32-pin SOJ surface mount configuration, it operates from a 4.5V to 5.5V supply voltage range. Designed for industrial temperature ranges (-40°C to 85°C), this lead-free and RoHS compliant component is ideal for high-speed data storage applications.
Cypress CY7C1046D-10VXI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 20b |
| Package/Case | SOJ |
| Density | 4Mb |
| Frequency | 10GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 4b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1046D-10VXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.