
4Mb CMOS SRAM, 10ns access time, featuring a 20-bit address bus and 4-bit word size. This asynchronous, volatile memory operates with a 3.3V supply voltage, supporting a range of 3V to 3.6V. Packaged in a 32-pin SOJ surface mount configuration, it offers a parallel interface and is lead-free and RoHS compliant. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C1046DV33-10VXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1046DV33-10VXI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 20b |
| Package/Case | SOJ |
| Density | 4Mb |
| Frequency | 10GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Sync/Async | Asynchronous |
| Word Size | 4b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1046DV33-10VXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
