
This 4Mb volatile SRAM IC features an access time of 17ns and operates within a temperature range of 0-70°C. It is packaged in a SOJ package and is suitable for surface mount applications. The device is not RoHS compliant. The manufacturer's documentation does not indicate the presence of lead-free materials.
Sign in to ask questions about the Cypress CY7C1049BL-17VC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1049BL-17VC technical specifications.
| Access Time | 17ns |
| Package/Case | SOJ |
| Frequency | 17GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1049BL-17VC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.