The CY7C1049BL-20VC is a commercial-grade SRAM IC with 524288 words of memory and a maximum access time of 20ns. It operates within a supply voltage range of 4.5V to 5.5V and a maximum supply current of 0.185A. The device is packaged in a 0.400 inch SOJ-36 package and features a common I/O type. It can be used in a variety of applications where high-speed memory is required, including industrial control systems and automotive electronics. The device is rated for operation over a temperature range of 0°C to 70°C.
Sign in to ask questions about the Cypress CY7C1049BL-20VC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1049BL-20VC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 36 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J36 |
| Width | 10.16 |
| Length | 23.495 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.185 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 20 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1049BL-20VC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.