
4Mb CMOS SRAM with 12ns access time, featuring a 512K x 8 configuration and a parallel interface. This volatile memory component operates at 3.3V, with a supply voltage range of 3V to 3.6V, and supports surface mount installation in a TSOP package. It offers a 19-bit address bus, a single port, and is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Cypress CY7C1049CV33-12ZSXA technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 95mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1049CV33-12ZSXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
