
The CY7C1049CV33-15VXC is a 4Mb volatile SRAM with an access time of 15ns and a frequency of 15GHz. It is packaged in a lead-free SOJ-36 package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Cypress CY7C1049CV33-15VXC technical specifications.
| Access Time | 15ns |
| Package/Case | SOJ |
| Frequency | 15GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1049CV33-15VXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
