
This 4Mb SDR SRAM operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It features an access time of 15ns and a maximum supply current of 95mA. The device is packaged in a lead-free TSOP-44 package and is suitable for operation over a temperature range of -40°C to 125°C. It is RoHS compliant and has a memory size of 4Mb.
Cypress CY7C1049CV33-15ZSXET technical specifications.
| Access Time | 15ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 95mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1049CV33-15ZSXET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
