Sign in to ask questions about the Cypress CY7C1049CV33-20VC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1049CV33-20VC technical specifications.
| Access Time | 20ns |
| Package/Case | SOJ |
| Frequency | 20GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1049CV33-20VC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
