
4Mb CMOS SRAM, 512K x 8 configuration, offering 10ns access time. This asynchronous, single-port memory features a parallel interface and operates at a maximum frequency of 100MHz. Supplied in a 36-pin SOJ surface-mount package, it supports a 4.5V to 5.5V operating voltage range and is RoHS compliant. Industrial temperature grade operation from -40°C to 85°C.
Cypress CY7C1049D-10VXIT technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 19b |
| Package/Case | SOJ |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1049D-10VXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.