
High-speed, 4Mb SRAM memory IC featuring a 10ns access time and 512K x 8 organization. This asynchronous, volatile memory operates with a 3.3V supply voltage and offers a parallel interface. Packaged in a 36-pin SOJ surface-mount format, it supports industrial temperature ranges from -40°C to 85°C. RoHS compliant and lead-free.
Cypress CY7C1049DV33-10VXI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 19b |
| Package/Case | SOJ |
| Density | 4Mb |
| Frequency | 10GHz |
| Height | 2.29mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 23.62mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Width | 10.29mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1049DV33-10VXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
