High-speed, 512K x 8 bit parallel standard SRAM with a maximum access time of 10ns. This CMOS memory IC operates from a 4.5V to 5.5V supply voltage, with a nominal of 5V. Designed for industrial temperature ranges, it functions between -40°C and 85°C. The component features 36 terminals in a SOJ-36 package.
Cypress CY7C1049G-10VXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J36 |
| Width | 10.16 |
| Length | 23.495 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 10 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1049G-10VXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.