This 36-pin industrial-grade SRAM IC features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of R-PDSO-J36 and measures 10.16mm in width and 23.495mm in length. The device operates on a 5V supply voltage with a maximum voltage of 5.5V and a minimum voltage of 4.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C1049G-10VXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J36 |
| Width | 10.16 |
| Length | 23.495 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1049G-10VXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.