High-speed, 512K x 8 standard SRAM memory IC featuring 10ns maximum access time. Operates with a nominal supply voltage of 3V, ranging from 2.2V to 3.6V. This CMOS component is housed in a 36-terminal PDSO package with JEDEC code R-PDSO-J36. Designed for industrial temperature grades, it functions reliably between -40°C and 85°C.
Cypress CY7C1049G30-10VXIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J36 |
| Width | 10.16 |
| Length | 23.495 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 10 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1049G30-10VXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.