
8Mb Asynchronous SRAM, 512K x 16 configuration, offering a 10ns access time. This CMOS component features a parallel interface and operates at 3.3V, with a voltage range of 3V to 3.6V. Packaged in a 48-ball FBGA (MO-207), it supports surface mounting and operates within an industrial temperature range of -40°C to 85°C. The component is lead-free and RoHS compliant.
Sign in to ask questions about the Cypress CY7C1051DV33-10BAXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1051DV33-10BAXI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 8Mb |
| Frequency | 10GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1051DV33-10BAXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
