
8Mb SRAM, 512K x 16 configuration, offering 10ns access time. This asynchronous, volatile memory features a parallel interface and operates at 3.3V supply voltage. Packaged in a 48-ball FBGA (6x8mm, 1.20mm height), it supports industrial temperature ranges from -40°C to 85°C and is lead-free and RoHS compliant.
Cypress CY7C1051DV33-10BAXIT technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 8Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1051DV33-10BAXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
