
8Mb, 512K x 16-bit, CMOS SRAM with 12ns access time. This asynchronous, volatile memory component features a parallel interface and operates at 3.3V. Packaged in a 48-pin FBGA (Fine-Pitch Ball Grid Array) for surface mounting, it offers industrial temperature range operation from -40°C to 85°C and is lead-free and RoHS compliant.
Cypress CY7C1051DV33-12BAXI technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 8Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1051DV33-12BAXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
