
High-performance 8Mb asynchronous SRAM with a 10ns access time. This CMOS memory features a 20-bit address bus and an 8-bit word size, offering parallel interface connectivity. Designed for industrial temperature ranges (-40°C to 85°C), it operates at 3.3V and supports a maximum frequency of 100MHz. The component is surface mountable in a TSOP-2 (44-pin) package and is lead-free and RoHS compliant.
Cypress CY7C1059DV33-10ZSXI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 20b |
| Package/Case | TSOP |
| Density | 8Mb |
| Frequency | 10GHz |
| Height | 1.194mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.52mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Width | 11.938mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1059DV33-10ZSXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
