
16Mb SRAM, 16-bit word size, asynchronous interface, and 10ns access time. Features a 20-bit address bus, 100MHz max frequency, and operates at 3.3V. This surface mount component is housed in a TSOP package, is lead-free, RoHS compliant, and suitable for operation between -40°C and 85°C.
Cypress CY7C10612DV33-10ZSXI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 20b |
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | Volatile, , SRAM, SDR, RAM, SRAM - Asynchronous |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 108 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 175mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C10612DV33-10ZSXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
