
16Mb CMOS SRAM with 10ns access time, featuring a 1Mx16 organization and parallel interface. This asynchronous memory operates at 3.3V, with a voltage range of 3V to 3.6V, and is housed in a 60-pin FBGA package for surface mounting. Designed for industrial temperature ranges (-40°C to 85°C), it offers lead-free and RoHS compliance.
Cypress CY7C1061AV33-10BAXIT technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 16Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 275mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1061AV33-10BAXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
