
16Mb SRAM, 1M x 16 bit word size, asynchronous interface with 10ns access time. Features a 3.3V operating supply voltage, 20-bit address bus, and CMOS technology. Packaged in a 54-pin TSOP (Type II) surface mount configuration, this lead-free component operates within an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Cypress CY7C1061AV33-10ZXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1061AV33-10ZXI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 20b |
| Package/Case | TSOP |
| Density | 16Mb |
| Height | 1.2mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 22.31mm |
| Max Operating Temperature | 85°C |
| Max Supply Current | 275mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 108 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 275mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Width | 10.262mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1061AV33-10ZXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
