
16Mb SRAM, 16-bit word size, offering 10ns access time. This asynchronous, volatile memory features a 20-bit address bus and parallel interface. Operating at 3.3V, it supports a voltage range of 3V to 3.6V. Packaged in a 54-pin TSOP for surface mounting, this component is lead-free and RoHS compliant, suitable for industrial temperature ranges from -40°C to 85°C.
Sign in to ask questions about the Cypress CY7C1061AV33-10ZXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1061AV33-10ZXIT technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 20b |
| Package/Case | TSOP |
| Density | 16Mb |
| Frequency | 10GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 275mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1061AV33-10ZXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
