
The CY7C1061DV33-10BV1XI is a 16Mb SDR SRAM with a 16b word size and 20b address bus width. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a VFBGA package and is designed for surface mount applications. It is RoHS compliant and has a supply current of 175mA.
Cypress CY7C1061DV33-10BV1XI technical specifications.
| Access Time | 10ns |
| Address Bus Width | 20b |
| Package/Case | VFBGA |
| Density | 16Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 175mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1061DV33-10BV1XI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
