The CY7C1061G30-10BVJXI is a 48-pin PBGA industrial-grade standard SRAM IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a supply voltage range of 2.2V to 3.6V and a maximum access time of 10ns. This SRAM IC has a capacity of 1048576 words and is designed for parallel access. It is manufactured by Cypress and meets industrial temperature grade standards.
Cypress CY7C1061G30-10BVJXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 10 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1061G30-10BVJXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.