
16M-bit asynchronous SRAM chip, 1M x 16 configuration, offering 10ns maximum access time. Features industrial temperature grade (-40°C to 85°C) with a supply voltage range of 2.2V to 3.6V (nominal 3V). This parallel memory IC is housed in a 54-pin TSOP-II package (R-PDSO-G54) with dual terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C1061G30-10ZSXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1061G30-10ZSXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.415 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 10 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1061G30-10ZSXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.