High-speed, standard SRAM memory IC featuring 524,288 words of storage with a 512K x 32 configuration. Offers a maximum access time of 10ns for rapid data retrieval. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3V, supporting a range of 2.2V to 3.6V. Packaged in a 119-terminal, lead-free PBGA (R-PBGA-B119) with dimensions of 14mm x 22mm.
Cypress CY7C1062G30-10BGXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 119 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B119 |
| Width | 14 |
| Length | 22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 10 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1062G30-10BGXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.