
Standard SRAM, 2MX8, 8ns, CMOS, PDSO54, LEAD FREE, TSOP2-54
Checking distributor stock and pricing after the page loads.
Cypress CY7C1069AV33-8ZXC technical specifications.
| Access Time | 8ns |
| Address Bus Width | 21b |
| Package/Case | TSOP |
| Density | 16Mb |
| Frequency | 8GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 16Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
