SRAM Chip Async Single 3.3V 16M-Bit 2M x 8 8ns 54-Pin TSOP-II T/R
Checking distributor stock and pricing after the page loads.
Cypress CY7C1069AV33-8ZXCT technical specifications.
| Address Bus Width | 21b |
| Package/Case | TSOP |
| Density | 16Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS | Compliant |