
16Mb SRAM, 2Mx8 organization, offering 10ns access time. This asynchronous, volatile memory features a 21-bit address bus and parallel interface. Packaged in a 54-pin TSOP for surface mounting, it operates from a 3V to 3.6V supply voltage with a nominal 3.3V. Rated for industrial temperatures (-40°C to 85°C), this RoHS compliant component is ideal for high-speed data storage applications.
Sign in to ask questions about the Cypress CY7C1069DV33-10ZSXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1069DV33-10ZSXI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 21b |
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Current | 175mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 108 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 175mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1069DV33-10ZSXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
