
32Mb Asynchronous SRAM, 2Mx16 configuration, featuring a 12ns access time. This CMOS component operates at 3.3V, with a maximum frequency of 83.3MHz. Packaged in a 48-ball FBGA for surface mounting, it offers an industrial temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Cypress CY7C1071DV33-12BAXI technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 32Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 210 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 250mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1071DV33-12BAXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
