The CY7C107B-15VCT is a 20-bit SRAM with a density of 1Mb and two ports. It operates at a supply voltage of 5V and is packaged in a SOJ case. The device is designed to function within an operating temperature range of 0°C to 70°C. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Cypress CY7C107B-15VCT technical specifications.
| Address Bus Width | 20b |
| Package/Case | SOJ |
| Density | 1Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.