
The CY7C1081DV33-12BAXI is a 64Mb SDR SRAM with a 16-bit word size and 22-bit address bus. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is packaged in a lead-free FBGA-48 package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Cypress CY7C1081DV33-12BAXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1081DV33-12BAXI technical specifications.
| Access Time | 12ns |
| Address Bus Width | 22b |
| Package/Case | FBGA |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 210 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 300mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1081DV33-12BAXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
