The CY7C109-15ZC is a 32-bit standard SRAM memory IC with 131072 words of storage capacity. It operates within a supply voltage range of 4.5 to 5.5V and a maximum supply current of 0.155A. The device is packaged in a TSOP1-32 package and has a maximum access time of 15ns. It is rated for commercial temperature grade and has a standby current of 0.01mA. The memory IC is designed for parallel access and has a common I/O type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C109-15ZC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C109-15ZC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 18.4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.155 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 15 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C109-15ZC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.