The CY7C109-35VC is a 32K x 8 bit standard SRAM from Cypress, featuring a commercial temperature grade and a supply voltage range of 4.5 to 5.5V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has 32 pins and a JEDEC package code of R-PDSO-J32, with dimensions of 10.16mm in width and 20.955mm in length. It operates at a maximum supply current of 0.125A and has a maximum standby current of 0.01A. The access time is maximally 35ns, and it has a memory capacity of 131072 words.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C109-35VC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C109-35VC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J32 |
| Width | 10.16 |
| Length | 20.955 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.125 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 35 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C109-35VC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.