
This 1Mb SRAM IC features an access time of 12ns and operates at frequencies up to 12GHz. It is packaged in a TFSOP package and is suitable for surface mount applications. The device is rated for operation between 0°C and 70°C. Note that this device is not RoHS compliant.
Sign in to ask questions about the Cypress CY7C109B-12ZXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C109B-12ZXCT technical specifications.
| Access Time | 12ns |
| Package/Case | TFSOP |
| Frequency | 12GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C109B-12ZXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.