
IC SRAM 1M PARALLEL 32TSOP I
Cypress CY7C109B-20ZXC technical specifications.
| Access Time | 20ns |
| Package/Case | TFSOP |
| Frequency | 20GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
