SRAM Chip Async Single 5V 1M-Bit 128K x 8 25ns 32-Pin SOJ
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 17b |
| Package/Case | SOJ |
| Density | 1Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |