This is a 1000000B asynchronous SRAM with an access time of 35ns. It is packaged in a SOJ package and has a maximum operating temperature of 70°C. The minimum operating temperature is 0°C. The memory is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Access Time | 35ns |
| Package/Case | SOJ |
| Frequency | 35GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1000000B |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | 0°C |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |