This industrial-grade SRAM IC features a 32Kb memory capacity, parallel interface, and operates within a temperature range of -40 to 85 degrees Celsius. It is supplied with a nominal voltage of 5V and a maximum voltage of 5.5V, with a maximum supply current of 0.06A. The device is packaged in a 0.400 inch plastic SOJ-32 package and has a maximum access time of 35ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C109B-35VI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J32 |
| Width | 10.16 |
| Length | 20.955 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.06 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 35 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C109B-35VI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.