
The CY7C109BN-15ZXC is a 1Mb volatile SRAM IC with an access time of 15ns and a frequency of 15GHz. It is packaged in a TFSOP package and is designed for surface mount applications. The IC operates within a temperature range of 0°C to 70°C and is compliant with lead-free standards. It is suitable for use in high-speed memory applications.
Sign in to ask questions about the Cypress CY7C109BN-15ZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C109BN-15ZXC technical specifications.
| Access Time | 15ns |
| Package/Case | TFSOP |
| Frequency | 15GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C109BN-15ZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.