
This 1Mb SRAM IC features an access time of 15ns and operates within a temperature range of 0°C to 70°C. It has a 17-bit address bus width and is packaged in a 0.400 inch SOJ-32 package. The device is designed for surface mount applications and is powered by a 5V supply voltage.
Sign in to ask questions about the Cypress CY7C109BNL-15VC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C109BNL-15VC technical specifications.
| Access Time | 15ns |
| Address Bus Width | 17b |
| Package/Case | SOJ |
| Density | 1Mb |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C109BNL-15VC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.