
1Mb CMOS SRAM with 10ns access time, featuring a 128K x 8 organization. This asynchronous memory component operates with a 5V supply voltage and a 100MHz maximum frequency. It is housed in a lead-free, surface-mount TFSOP package. Designed for industrial temperature ranges (-40°C to 85°C), it offers a parallel interface and is RoHS compliant.
Cypress CY7C109D-10ZXI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 17b |
| Package/Case | TFSOP |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C109D-10ZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.