
The CY7C1143KV18-400BZC is an 18Mb QDR SRAM with a maximum frequency of 400MHz and an operating supply voltage of 1.8V. It has a memory size of 18Mb and a word size of 18 bits. The device is packaged in a FBGA-165 package and is suitable for surface mount applications. The SRAM operates within a temperature range of 0 to 70°C and has a supply current of 610mA.
Cypress CY7C1143KV18-400BZC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 400MHz |
| Interface | Parallel |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 610mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1143KV18-400BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
