
18Mb Parallel SRAM, QDR, Volatile, Synchronous memory with a 36-bit word size and 17-bit address bus. Features 400MHz maximum frequency, 0.45ns access time, and dual ports. Operates at 1.8V supply voltage, with a range of 1.7V to 1.9V, and a maximum operating temperature of 70°C. Packaged in a 165FBGA for surface mounting, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C1145KV18-400BZXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1145KV18-400BZXCT technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 400MHz |
| Interface | Parallel |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 850mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1145KV18-400BZXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
