
Synchronous SRAM chip, 18M bit density, featuring a 1M x 18 configuration with a 19-bit address bus. Offers a maximum access time of 0.45 ns and operates at a maximum clock rate of 400 MHz with DDR data rate architecture. Packaged in a 165-pin FBGA (Fine Pitch Ball Grid Array) with surface mount capability, this component operates at 1.8V.
Sign in to ask questions about the Cypress CY7C11481KV18-400BZC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C11481KV18-400BZC technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 165 |
| PCB | 165 |
| Package Length (mm) | 15 |
| Package Width (mm) | 13 |
| Package Height (mm) | 0.89 |
| Seated Plane Height (mm) | 1.4(Max) |
| Pin Pitch (mm) | 1 |
| Package Weight (g) | 0.49956 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 18Mbit |
| Address Bus Width | 19bit |
| Maximum Access Time | 0.45ns |
| Timing Type | Synchronous |
| Maximum Clock Rate | 400MHz |
| Data Rate Architecture | DDR |
| Density in Bits | 18874368bit |
| Maximum Operating Current | 590mA |
| Typical Operating Supply Voltage | 1.8V |
| Number of Bits per Word | 18bit |
| Number of Ports | 1 |
| Number of Words | 1M |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 1.9V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Architecture | Pipelined |
| Cage Code | 65786 |
| EU RoHS | No |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | 3A991.b.2.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress CY7C11481KV18-400BZC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.