
Synchronous SRAM chip, 18M bit density, 512K words x 36 bits, featuring a 0.45ns maximum access time and 400MHz maximum clock rate. This surface-mount component operates with a 1.8V typical supply voltage, supporting DDR data rate architecture. Encased in a 165-pin FBGA package with a 15mm x 13mm footprint and 1mm pin pitch, it offers a pipelined architecture for efficient data handling.
Sign in to ask questions about the Cypress CY7C11501KV18-400BZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C11501KV18-400BZXC technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 165 |
| PCB | 165 |
| Package Length (mm) | 15 |
| Package Width (mm) | 13 |
| Package Height (mm) | 0.89 |
| Seated Plane Height (mm) | 1.4(Max) |
| Pin Pitch (mm) | 1 |
| Package Weight (g) | 0.49956 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 18Mbit |
| Address Bus Width | 18bit |
| Maximum Access Time | 0.45ns |
| Timing Type | Synchronous |
| Maximum Clock Rate | 400MHz |
| Data Rate Architecture | DDR |
| Density in Bits | 18874368bit |
| Maximum Operating Current | 750mA |
| Typical Operating Supply Voltage | 1.8V |
| Number of Bits per Word | 36bit |
| Number of Ports | 1 |
| Number of Words | 512K |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 1.9V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Architecture | Pipelined |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | 3A991.b.2.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress CY7C11501KV18-400BZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.