
The CY7C1150KV18-400BZXC is an 18Mb synchronous SRAM with an 18-bit address bus width and a maximum operating frequency of 400MHz. It is packaged in a lead-free FBGA-165 package and is RoHS compliant. The device operates over a temperature range of 0°C to 70°C and requires a supply voltage of 1.7V to 1.9V. The SRAM has a synchronous interface and a maximum supply current of 640mA.
Cypress CY7C1150KV18-400BZXC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 400MHz |
| Interface | Parallel |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | DDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 640mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1150KV18-400BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
