
18Mb DDR SRAM, 512K x 36, featuring a 0.45ns access time and operating at 400MHz. This synchronous memory utilizes an 18-bit address bus and a parallel interface, housed in a surface-mount FBGA package. It operates from a 1.7V to 1.9V supply voltage, with a typical operating voltage of 1.8V, and is RoHS compliant.
Cypress CY7C1150KV18-400BZXI technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 400MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | DDR, , RAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 640mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1150KV18-400BZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.